Part Details for M24512-LA6 by STMicroelectronics
Overview of M24512-LA6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for M24512-LA6
M24512-LA6 CAD Models
M24512-LA6 Part Data Attributes
|
M24512-LA6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24512-LA6
STMicroelectronics
64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LGA-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for M24512-LA6
This table gives cross-reference parts and alternative options found for M24512-LA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24512-LA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24512-LA6T | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LGA-8 | STMicroelectronics | M24512-LA6 vs M24512-LA6T |
M24512-ZL6 | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LGA-8 | STMicroelectronics | M24512-LA6 vs M24512-ZL6 |
M24512-LA6P | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, LGA-8 | STMicroelectronics | M24512-LA6 vs M24512-LA6P |
M24512-LA6TP | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, LGA-8 | STMicroelectronics | M24512-LA6 vs M24512-LA6TP |