M24S3035M00
Aerovox Corporation
Description: CAP,MET POLYPROPYLENE,35UF,10% -TOL,10% +TOL

Overview of M24S3035M00 by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for M24S3035M00 by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24S3035M00 by Aerovox Corporation

M24S3035M00
Aerovox Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
35 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Metal or Plastic Case, Consult Factory
Diameter
50.8 mm
Dielectric Material
POLYPROPYLENE
Manufacturer Series
AEROMETII
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (AC) Voltage (URac)
300 V
Series
AEROMET II
Want to compare parts?
  1. M24S3035M00
    Aerovox Corporation
    CAP,MET POLYPROPYLENE,35UF,10% -TOL,10% +TOL
    VS

Alternate Parts for M24S3035M00

This table gives cross-reference parts and alternative options found for M24S3035M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24S3035M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24S3035N00 CAP,MET POLYPROPYLENE,35UF,10% -TOL,10% +TOL Aerovox Corporation M24S3035M00 vs M24S3035N00
M24P3035M00 CAP,MET POLYPROPYLENE,35UF,10% -TOL,10% +TOL Aerovox Corporation M24S3035M00 vs M24P3035M00
M24P3035W00 CAP,MET POLYPROPYLENE,35UF,10% -TOL,10% +TOL Aerovox Corporation M24S3035M00 vs M24P3035W00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24S3035M00 by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24S3035M00 by Aerovox Corporation

  • Please alert me when M24S3035M00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24S3035M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24S3035M00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24S3035M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24S3035M00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24S3035M00 by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: