M24S3035M00
vs
M24S3035N00
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AEROVOX CORP
|
AEROVOX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
35 µF
|
35 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Metal or Plastic Case, Consult Factory
|
Metal or Plastic Case, Consult Factory
|
Diameter |
50.8 mm
|
50.8 mm
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Manufacturer Series |
AEROMETII
|
AEROMETII
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Rated (AC) Voltage (URac) |
300 V
|
300 V
|
Series |
AEROMET II
|
AEROMET II
|
Base Number Matches |
1
|
1
|
|
|
|