-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH0912
|
Newark | Eeprom, 1Kbit, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics M24C01-RMN6P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4574 |
|
$0.1130 / $0.1450 | Buy Now |
DISTI #
497-8556-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9735 In Stock |
|
$0.1330 / $0.2100 | Buy Now |
DISTI #
M24C01-RMN6P
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M24C01-RMN6P) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.0721 / $0.0767 | Buy Now |
DISTI #
511-M24C01-RMN6P
|
Mouser Electronics | EEPROM 1.8-5.5V 1K (128x8) RoHS: Compliant | 12835 |
|
$0.1130 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks | 0 |
|
$0.0758 | Buy Now |
DISTI #
78823509
|
Verical | EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 3945 |
|
$0.2038 / $0.2050 | Buy Now |
DISTI #
M24C01-RMN6P
|
TME | IC: EEPROM memory, 1kbEEPROM, I2C, 128x8bit, 1.8÷5.5V, 400kHz, SO8 Min Qty: 1 | 0 |
|
$0.1440 / $0.7970 | RFQ |
DISTI #
M24C01-RMN6P
|
Avnet Silica | EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SO N (Alt: M24C01-RMN6P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | Silica - 10300 |
|
Buy Now | |
DISTI #
C1S730200661359
|
Chip1Stop | EEPROM Serial-I2C 1K-Bit 128 x 8 2.5V/3.3V/5V 8-Pin SO N RoHS: Compliant pbFree: Yes Container: Tube | 3945 |
|
$0.1800 | Buy Now |
DISTI #
M24C01-RMN6P
|
EBV Elektronik | EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SO N (Alt: M24C01-RMN6P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C01-RMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C01-RMN6P
STMicroelectronics
1 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24C01-RMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C01-RMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24C01-RMN6T | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C01-RMN6P vs M24C01-RMN6T |
M24C01-RMN6 | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C01-RMN6P vs M24C01-RMN6 |
M24C01-RMN6G | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M24C01-RMN6P vs M24C01-RMN6G |