Memory
M24512-LA5G
STMicroelectronics
Description: 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LGA-8

Overview of M24512-LA5G by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for M24512-LA5G by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24512-LA5G by STMicroelectronics

M24512-LA5G
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
LGA-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
40
Endurance
100000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-N8
Length
8 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Equivalence Code
SOLCC8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.14 mm
Serial Bus Type
I2C
Standby Current-Max
0.00001 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE
Want to compare parts?
  1. M24512-LA5G
    STMicroelectronics
    64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LGA-8
    VS

Alternate Parts for M24512-LA5G

This table gives cross-reference parts and alternative options found for M24512-LA5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24512-LA5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24512-LA5TP 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, LGA-8 STMicroelectronics M24512-LA5G vs M24512-LA5TP
M24512-LA5TG 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LGA-8 STMicroelectronics M24512-LA5G vs M24512-LA5TG
M24512-LA5 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LGA-8 STMicroelectronics M24512-LA5G vs M24512-LA5
Part Number Description Manufacturer Compare
CAT24C512HU5E-GT3 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 2 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-8 onsemi M24512-LA5G vs CAT24C512HU5E-GT3
M24512-LA5TG 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LGA-8 STMicroelectronics M24512-LA5G vs M24512-LA5TG
M24512-DRMB6P/K 64KX8 EEPROM 5V, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M24512-LA5G vs M24512-DRMB6P/K
M24512-SLA5P 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, LGA-8 STMicroelectronics M24512-LA5G vs M24512-SLA5P
M24512-RBN6 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M24512-LA5G vs M24512-RBN6
M24512-WBN5P 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics M24512-LA5G vs M24512-WBN5P
M24512-SBN5G 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M24512-LA5G vs M24512-SBN5G
AT24C512BW-SH-B EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, SOIC-8 Atmel Corporation M24512-LA5G vs AT24C512BW-SH-B
M24512-LA6 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LGA-8 STMicroelectronics M24512-LA5G vs M24512-LA6
M95512-DRMB3TP/K 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 STMicroelectronics M24512-LA5G vs M95512-DRMB3TP/K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24512-LA5G by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24512-LA5G by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24512-LA5G would you like to use for your alert(s)?
  • Please alert me when M24512-LA5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24512-LA5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24512-LA5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24512-LA5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24512-LA5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24512-LA5G by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: