Part Details for M24308/1-5Z by Amphenol Positronic
Overview of M24308/1-5Z by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/1-5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-M24308/1-5Z-ND
|
DigiKey | D-SUB RECEPTACLE SOLDER CUP CONN Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2216 | Buy Now |
DISTI #
276-M24308/1-5Z
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$136.3800 / $141.0900 | Order Now |
DISTI #
POSM24308/1-5Z
|
Heilind Electronics | D-SUB RECP 50 #20 SKT Solder | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSM24308/1-5Z
|
Interstate Connecting Components | D-SUB RECP 50 #20 SKT Solder | 0 |
|
Buy Now |
Part Details for M24308/1-5Z
M24308/1-5Z CAD Models
M24308/1-5Z Part Data Attributes
|
M24308/1-5Z
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/1-5Z
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.191 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for M24308/1-5Z
This table gives cross-reference parts and alternative options found for M24308/1-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/1-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/1-5F | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | M24308/1-5Z vs M24308/1-5F |
M24308/1-5F | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/1-5Z vs M24308/1-5F |
M24308/1-5F | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/1-5Z vs M24308/1-5F |
M24308/1-5F | D Subminiature Connector, | Amphenol Corporation | M24308/1-5Z vs M24308/1-5F |
M24308/1-5F | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/1-5Z vs M24308/1-5F |
M24308/1-5Z | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/1-5Z vs M24308/1-5Z |
M24308/1-5K | D Subminiature Connector, | Amphenol Corporation | M24308/1-5Z vs M24308/1-5K |
M24308/1-5F | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M24308/1-5Z vs M24308/1-5F |
M24308/1-5F | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/1-5Z vs M24308/1-5F |
M24308/1-5Z | D Subminiature Connector, | Amphenol Corporation | M24308/1-5Z vs M24308/1-5Z |