There are no models available for this part yet.
Overview of M24308/1-5F by Cristek Interconnects Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for M24308/1-5F by Cristek Interconnects Inc
Part Data Attributes for M24308/1-5F by Cristek Interconnects Inc
M24308/1-5F
Cristek Interconnects Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body Breadth
|
0.62 inch
|
Body Depth
|
0.191 inch
|
Body Length
|
2.65 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
5/D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
Want to compare parts?
-
M24308/1-5FCristek Interconnects IncD Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle,VS
-
Alternate Parts for M24308/1-5F
This table gives cross-reference parts and alternative options found for M24308/1-5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/1-5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/1-5F | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | M24308/1-5F vs M24308/1-5F |
M24308/1-5F | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/1-5F vs M24308/1-5F |
M24308/1-5F | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/1-5F vs M24308/1-5F |
M24308/1-5Z | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/1-5F vs M24308/1-5Z |
M24308/1-5F | D Subminiature Connector, | Amphenol Corporation | M24308/1-5F vs M24308/1-5F |
M24308/1-5F | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/1-5F vs M24308/1-5F |
M24308/1-5Z | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/1-5F vs M24308/1-5Z |
M24308/1-5K | D Subminiature Connector, | Amphenol Corporation | M24308/1-5F vs M24308/1-5K |
M24308/1-5F | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/1-5F vs M24308/1-5F |
M24308/1-5Z | D Subminiature Connector, | Amphenol Corporation | M24308/1-5F vs M24308/1-5Z |
Related Parts for M24308/1-5F
-
M24308/1-2FD Type Connectors
-
GF1M1FBSCLHeaders and Edge Type Connectors
-
6-66460-3Assembly Items
-
GRM21BR71A106KE51LFixed Capacitors
-
D38999/26WF35PNMilitary Circular Connectors
-
SS1040Rectifier Diodes
-
RJFTV6MGOther Circular Connectors
-
M24308/26-1FMilitary Connector Accessories
-
5962-8876901PCOptocoupler