Part Details for M24308/1-12F by Bel Fuse
Overview of M24308/1-12F by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24308/1-12F
M24308/1-12F CAD Models
M24308/1-12F Part Data Attributes
|
M24308/1-12F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
M24308/1-12F
Bel Fuse
D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.265 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.109 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for M24308/1-12F
This table gives cross-reference parts and alternative options found for M24308/1-12F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/1-12F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/1-12Z | D Subminiature Connector, | Amphenol Corporation | M24308/1-12F vs M24308/1-12Z |
M24308/1-12Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/1-12F vs M24308/1-12Z |
M24308/1-12F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/1-12F vs M24308/1-12F |
M24308/1-12F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/1-12F vs M24308/1-12F |
M24308/1-12F | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/1-12F vs M24308/1-12F |
M24308/1-12F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M24308/1-12F vs M24308/1-12F |
M24308/1-12F | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle, | Cinch Connectivity Solutions | M24308/1-12F vs M24308/1-12F |