Part Details for M24308/1-12F by ADI Electronics Inc
Overview of M24308/1-12F by ADI Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M24308/1-12F
M24308/1-12F CAD Models
M24308/1-12F Part Data Attributes
|
M24308/1-12F
ADI Electronics Inc
Buy Now
|
Compare Parts:
M24308/1-12F
ADI Electronics Inc
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/1-12F
This table gives cross-reference parts and alternative options found for M24308/1-12F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/1-12F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/1-12Z | D Subminiature Connector, | Amphenol Corporation | M24308/1-12F vs M24308/1-12Z |
M24308/1-12Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/1-12F vs M24308/1-12Z |
M24308/1-12F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/1-12F vs M24308/1-12F |
M24308/1-12F | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/1-12F vs M24308/1-12F |
M24308/1-12F | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | Bel Fuse | M24308/1-12F vs M24308/1-12F |
M24308/1-12F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M24308/1-12F vs M24308/1-12F |
M24308/1-12F | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle, | Cinch Connectivity Solutions | M24308/1-12F vs M24308/1-12F |