M22R183K1-FTA
Cornell Dubilier Electronics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of M22R183K1-FTA by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for M22R183K1-FTA by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M22R183K1-FTA by Cornell Dubilier Electronics Inc

M22R183K1-FTA
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. M22R183K1-FTA
    Cornell Dubilier Electronics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for M22R183K1-FTA

This table gives cross-reference parts and alternative options found for M22R183K1-FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22R183K1-FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VK20BY183KB CAPACITOR, CERAMIC, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd M22R183K1-FTA vs VK20BY183KB
VK30BY183KBRCECC CAPACITOR, CERAMIC, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd M22R183K1-FTA vs VK30BY183KBRCECC
MR071C183KTT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, CHIP Kyocera AVX Components M22R183K1-FTA vs MR071C183KTT
VK30BY183KBCECC CAPACITOR, CERAMIC, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd M22R183K1-FTA vs VK30BY183KBCECC
MR041C183KTATRX Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components M22R183K1-FTA vs MR041C183KTATRX
LCCX7RIT183K CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc M22R183K1-FTA vs LCCX7RIT183K
VK21BY183KB CAPACITOR, CERAMIC, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd M22R183K1-FTA vs VK21BY183KB
RPE131911X7R183K100V Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd M22R183K1-FTA vs RPE131911X7R183K100V
VK20BY183KBRCECC CAPACITOR, CERAMIC, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd M22R183K1-FTA vs VK20BY183KBRCECC
C321C183K1R5CA CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation M22R183K1-FTA vs C321C183K1R5CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M22R183K1-FTA by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M22R183K1-FTA by Cornell Dubilier Electronics Inc

  • Please alert me when M22R183K1-FTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M22R183K1-FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M22R183K1-FTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M22R183K1-FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M22R183K1-FTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M22R183K1-FTA by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: