Part Details for VK20BY183KBRCECC by Charcroft Electronics Ltd
Overview of VK20BY183KBRCECC by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK20BY183KBRCECC
VK20BY183KBRCECC CAD Models
VK20BY183KBRCECC Part Data Attributes
|
VK20BY183KBRCECC
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BY183KBRCECC
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | CECC30601-009 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for VK20BY183KBRCECC
This table gives cross-reference parts and alternative options found for VK20BY183KBRCECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BY183KBRCECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE132X7R183K100VA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | VK20BY183KBRCECC vs RPE132X7R183K100VA |
LCBX7RITR183K | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | VK20BY183KBRCECC vs LCBX7RITR183K |
C066K183K1X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY183KBRCECC vs C066K183K1X5CRV |
SR201C183KTA | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | VK20BY183KBRCECC vs SR201C183KTA |
RPE131X7R183K100A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | VK20BY183KBRCECC vs RPE131X7R183K100A |
MR041C183KTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BY183KBRCECC vs MR041C183KTATR2 |
C066T183K1X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY183KBRCECC vs C066T183K1X5CRV |
M39014/02-1301TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | VK20BY183KBRCECC vs M39014/02-1301TR |
LCCX7RITR183K | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | VK20BY183KBRCECC vs LCCX7RITR183K |
C062C183K1R5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY183KBRCECC vs C062C183K1R5CA7200 |