Part Details for M22R103K1-FTR by Cornell Dubilier Electronics Inc
Overview of M22R103K1-FTR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22R103K1-FTR
M22R103K1-FTR CAD Models
M22R103K1-FTR Part Data Attributes
|
M22R103K1-FTR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M22R103K1-FTR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for M22R103K1-FTR
This table gives cross-reference parts and alternative options found for M22R103K1-FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22R103K1-FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8123Z1000103KX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | M22R103K1-FTR vs 8123Z1000103KX |
C056T103K1X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M22R103K1-FTR vs C056T103K1X5CPV |
B37981F1103K054 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | M22R103K1-FTR vs B37981F1103K054 |
MR041C103KTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M22R103K1-FTR vs MR041C103KTTTR2 |
VK20BY103KBRN024 | CAPACITOR, CERAMIC, 100V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | M22R103K1-FTR vs VK20BY103KBRN024 |
C056K103K1X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M22R103K1-FTR vs C056K103K1X5CAV |
VK30BY103KBR | CAPACITOR, CERAMIC, 100V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | M22R103K1-FTR vs VK30BY103KBR |
C056T103K1X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M22R103K1-FTR vs C056T103K1X5CMV |
VK20BY103KBRF002 | CAPACITOR, CERAMIC, 100V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | M22R103K1-FTR vs VK20BY103KBRF002 |
RPE131X7R103K100A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | M22R103K1-FTR vs RPE131X7R103K100A |