Part Details for C056T103K1X5CMV by KEMET Corporation
Overview of C056T103K1X5CMV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056T103K1X5CMV
C056T103K1X5CMV CAD Models
C056T103K1X5CMV Part Data Attributes
|
C056T103K1X5CMV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056T103K1X5CMV
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C056T103K1X5CMV
This table gives cross-reference parts and alternative options found for C056T103K1X5CMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056T103K1X5CMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C315C103K1R5TAAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056T103K1X5CMV vs C315C103K1R5TAAUTO |
MR041C103KTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C056T103K1X5CMV vs MR041C103KTTTR2 |
MR041C103KTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C056T103K1X5CMV vs MR041C103KTTTR1 |
M22R103K1-FTA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C056T103K1X5CMV vs M22R103K1-FTA |
B37981M1103K051 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | C056T103K1X5CMV vs B37981M1103K051 |
C056K103K1X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056T103K1X5CMV vs C056K103K1X5CMV |
VK21BY103KBCECC | CAPACITOR, CERAMIC, 100V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | C056T103K1X5CMV vs VK21BY103KBCECC |
C315C103K1R5CA7200 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C056T103K1X5CMV vs C315C103K1R5CA7200 |
VK30BY103KBCECC | CAPACITOR, CERAMIC, 100V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | C056T103K1X5CMV vs VK30BY103KBCECC |
C056T103K1X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056T103K1X5CMV vs C056T103K1X5CSV |