Part Details for M22759/33-26-0 by Judd Wire
Overview of M22759/33-26-0 by Judd Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22759/33-26-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77578863
|
Verical | Hook-up Wire 26AWG 0.86mm Silver Coated High Strength Copper Alloy 600VAC RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 56607 |
|
$0.9604 / $1.9209 | Buy Now |
DISTI #
M22759/33-26-0
|
FDH Electronics | Wire and Cable Min Qty: 1 | 125 |
|
$0.3440 / $0.5070 | Buy Now RFQ |
Part Details for M22759/33-26-0
M22759/33-26-0 CAD Models
M22759/33-26-0 Part Data Attributes
|
M22759/33-26-0
Judd Wire
Buy Now
Datasheet
|
Compare Parts:
M22759/33-26-0
Judd Wire
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JUDD WIRE INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-W-22759 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 0.813 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Rated Voltage | 600 V | |
Resistance | 0.147 Ω | |
Shielding | NO | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for M22759/33-26-0
This table gives cross-reference parts and alternative options found for M22759/33-26-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22759/33-26-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22759/33-26-7 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | M22759/33-26-0 vs M22759/33-26-7 |
M22759/33-26-2 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, | Judd Wire | M22759/33-26-0 vs M22759/33-26-2 |
M22759/33-26-5 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | M22759/33-26-0 vs M22759/33-26-5 |
22759/33-26-90 | Wire And Cable | TE Connectivity | M22759/33-26-0 vs 22759/33-26-90 |
M22759/33-26-5 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | Allied Wire & Cable Inc | M22759/33-26-0 vs M22759/33-26-5 |
M22759/33-26-8 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, | Judd Wire | M22759/33-26-0 vs M22759/33-26-8 |
M22759/33-26-3 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | M22759/33-26-0 vs M22759/33-26-3 |
M22759/33-26-9 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire, | Judd Wire | M22759/33-26-0 vs M22759/33-26-9 |
M22759/33-26-6 | WIRE AND CABLE | TE Connectivity | M22759/33-26-0 vs M22759/33-26-6 |
22759/33-26-95 | Wire And Cable | TE Connectivity | M22759/33-26-0 vs 22759/33-26-95 |