M22759/33-26-0
vs
22759/33-26-901
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
JUDD WIRE INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-W-22759
|
|
Approvals |
MIL
|
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.129 mm2
|
0.129 mm2
|
DIN Conformance |
NO
|
NO
|
Diameter |
0.813 mm
|
0.81 mm
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
ETHYLENE TETRAFLUOROETHYLENE
|
|
MIL Conformance |
YES
|
NO
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.147 Ω
|
|
Shielding |
NO
|
NO
|
Stranding |
19X38
|
19x38
|
Wire Gauge |
26 AWG
|
26 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
COMMUNICATION CABLE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Application |
|
GENERAL PURPOSE, LIGHTWEIGHT
|
|
|
|
Compare M22759/33-26-0 with alternatives
Compare 22759/33-26-901 with alternatives