Part Details for M22-6462222 by Harwin
Overview of M22-6462222 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22-6462222
M22-6462222 CAD Models
M22-6462222 Part Data Attributes
|
M22-6462222
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-6462222
Harwin
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (6) | |
Contact Finish Termination | TIN (118) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M22-6462222
This table gives cross-reference parts and alternative options found for M22-6462222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-6462222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-122-02-F-D-550 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | M22-6462222 vs ESQT-122-02-F-D-550 |
ESQT-122-02-L-D-516 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | M22-6462222 vs ESQT-122-02-L-D-516 |
853-10-044-10-001000 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | M22-6462222 vs 853-10-044-10-001000 |
ESQT-122-02-M-D-735 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | M22-6462222 vs ESQT-122-02-M-D-735 |
BSW-122-24-L-D | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | M22-6462222 vs BSW-122-24-L-D |
307-644-160 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | I/O Interconnect | M22-6462222 vs 307-644-160 |
SQW-122-01-H-D-VS-A | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | M22-6462222 vs SQW-122-01-H-D-VS-A |
SSM-122-LM-DV-TR | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | M22-6462222 vs SSM-122-LM-DV-TR |
SL5622F-SGR | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, LEAD FREE | Foxconn | M22-6462222 vs SL5622F-SGR |
SDL-122-T-19 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | M22-6462222 vs SDL-122-T-19 |