Part Details for SL5622F-SGR by Foxconn
Overview of SL5622F-SGR by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL5622F-SGR
SL5622F-SGR CAD Models
SL5622F-SGR Part Data Attributes
|
SL5622F-SGR
Foxconn
Buy Now
Datasheet
|
Compare Parts:
SL5622F-SGR
Foxconn
Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SL5622F-SGR
This table gives cross-reference parts and alternative options found for SL5622F-SGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL5622F-SGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-122-02-F-D-550 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL5622F-SGR vs ESQT-122-02-F-D-550 |
ESQT-122-02-L-D-516 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL5622F-SGR vs ESQT-122-02-L-D-516 |
853-10-044-10-001000 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SL5622F-SGR vs 853-10-044-10-001000 |
ESQT-122-02-M-D-735 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL5622F-SGR vs ESQT-122-02-M-D-735 |
BSW-122-24-L-D | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL5622F-SGR vs BSW-122-24-L-D |
307-644-160 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | I/O Interconnect | SL5622F-SGR vs 307-644-160 |
SQW-122-01-H-D-VS-A | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SL5622F-SGR vs SQW-122-01-H-D-VS-A |
SSM-122-LM-DV-TR | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SL5622F-SGR vs SSM-122-LM-DV-TR |
SDL-122-T-19 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL5622F-SGR vs SDL-122-T-19 |
AF2D-200-44-G-CMS-H46-B/A | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SL5622F-SGR vs AF2D-200-44-G-CMS-H46-B/A |