Part Details for M22-5321806 by Harwin
Overview of M22-5321806 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22-5321806
M22-5321806 CAD Models
M22-5321806 Part Data Attributes
|
M22-5321806
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-5321806
Harwin
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MATING PIN LENGTH=0.138 INCH | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.417 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 10000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7498 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for M22-5321806
This table gives cross-reference parts and alternative options found for M22-5321806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-5321806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K200BX-PR-36G | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | M22-5321806 vs K200BX-PR-36G |
HL8618H-S | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | M22-5321806 vs HL8618H-S |
57102-F08-18ULF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | M22-5321806 vs 57102-F08-18ULF |
57102-F06-18ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 36 Positions - 2mm (0.079inch) - Vertical | Amphenol Communications Solutions | M22-5321806 vs 57102-F06-18ULF |
98424-F52-36ULF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | M22-5321806 vs 98424-F52-36ULF |
98424-S52-36ULF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | M22-5321806 vs 98424-S52-36ULF |
98424-S52-36ULF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | M22-5321806 vs 98424-S52-36ULF |
57102-F06-18ULF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | M22-5321806 vs 57102-F06-18ULF |
HL8618V-S | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | M22-5321806 vs HL8618V-S |
HL8618V-NSU | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT | Foxconn | M22-5321806 vs HL8618V-NSU |