Part Details for M22-2522205 by Harwin
Overview of M22-2522205 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22-2522205
M22-2522205 CAD Models
M22-2522205 Part Data Attributes
|
M22-2522205
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-2522205
Harwin
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.738 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M22-2522205
This table gives cross-reference parts and alternative options found for M22-2522205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2522205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-2522246 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Harwin | M22-2522205 vs M22-2522246 |
CB3LV-3I-14M31818-T | HCMOS/TTL Output Clock Oscillator, | CTS Corporation | M22-2522205 vs CB3LV-3I-14M31818-T |
CB3LV-3I-14M31818 | HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, GREEN, 4 PIN | CTS Corporation | M22-2522205 vs CB3LV-3I-14M31818 |
CB3LV-3C-14M31818-T | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 200MHz Max, 14.31818MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | M22-2522205 vs CB3LV-3C-14M31818-T |
CB3LV-3I-14M318180 | HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, | CTS Corporation | M22-2522205 vs CB3LV-3I-14M318180 |
CB3LV-3C-14M31818 | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 200MHz Max, 14.31818MHz Nom, GREEN, 4 PIN | CTS Corporation | M22-2522205 vs CB3LV-3C-14M31818 |