M22-2522205 vs CB3LV-3C-14M31818-T feature comparison

M22-2522205 Harwin

Buy Now Datasheet

CB3LV-3C-14M31818-T CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC CTS CORP
Package Description LEAD FREE GREEN, CERAMIC PACKAGE-4
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT ENABLE/DISABLE FUNCTION; TAPE AND REEL
Body Breadth 0.157 inch
Body Depth 0.059 inch
Body Length 1.738 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 300 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e4 e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -55 °C -20 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.091 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 44
UL Flammability Code 94V-0
Base Number Matches 1 1
Factory Lead Time 13 Weeks
Fall Time-Max 8 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 200 MHz
Operating Frequency-Min 1.5 MHz
Operating Frequency-Nom 14.31818 MHz
Oscillator Type HCMOS/TTL
Output Load 50 pF
Output Low Current-Max 8 mA
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.7mm
Qualification Status Not Qualified
Rise Time-Max 8 ns
Supply Current-Max 12 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish GOLD OVER NICKEL

Compare M22-2522205 with alternatives

Compare CB3LV-3C-14M31818-T with alternatives