Part Details for EGFM105-M-H by Formosa Microsemi Co Ltd
Overview of EGFM105-M-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Part Details for EGFM105-M-H
EGFM105-M-H CAD Models
EGFM105-M-H Part Data Attributes
|
EGFM105-M-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EGFM105-M-H
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for EGFM105-M-H
This table gives cross-reference parts and alternative options found for EGFM105-M-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGFM105-M-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USL1J | Diotec Semiconductor AG | $0.0530 | 1A, 600V, SILICON, SIGNAL DIODE, | EGFM105-M-H vs USL1J |
RR268MM-600TFTR | ROHM Semiconductor | $0.1505 | Rectifier Diode, | EGFM105-M-H vs RR268MM-600TFTR |
M1F60WTGHE3TRTB | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EGFM105-M-H vs M1F60WTGHE3TRTB |
ERL1J | Diotec Semiconductor AG | $0.0531 | Rectifier Diode, | EGFM105-M-H vs ERL1J |
G1JSF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | EGFM105-M-H vs G1JSF2 |
M1F60WTGTRTB | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EGFM105-M-H vs M1F60WTGTRTB |
ES1JW-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | EGFM105-M-H vs ES1JW-W |
CD214A-F1600 | Bourns Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | EGFM105-M-H vs CD214A-F1600 |
FR105WS | Rectron Semiconductor | Check for Price | Rectifier Diode, | EGFM105-M-H vs FR105WS |
HFM105-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | EGFM105-M-H vs HFM105-MH |