There are no models available for this part yet.
Overview of M1A3PE3000-2FGG324I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Healthcare
Price & Stock for M1A3PE3000-2FGG324I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ7530
|
Newark | Proasic3 Fpga, Arm Cortex-M1, 35Kles 324 Lfbga 19X19X1.78Mm Tray Rohs Compliant: Yes |Microchip M1A3PE3000-2FGG324I RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$548.4300 / $616.9700 | Buy Now | |
DISTI #
M1A3PE3000-2FGG324I-ND
|
DigiKey | IC FPGA 221 I/O 324FBGA Min Qty: 84 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$626.7714 | Buy Now | |
DISTI #
M1A3PE3000-2FGG324
|
Avnet Americas | PROASIC3 - Trays (Alt: M1A3PE3000-2FGG324) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$548.4300 / $626.7700 | Buy Now | |
DISTI #
494-3PE30002FGG324I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 35KLEs RoHS: Compliant | 0 |
|
$616.9700 | Order Now | |
DISTI #
M1A3PE3000-2FGG324I
|
Microchip Technology Inc | ProASIC3 FPGA, ARM Cortex-M1, 35KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$301.4100 / $626.7700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$723.9200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$550.5200 / $1,615.7800 | Buy Now | ||
NAC | M1A3PE3000-2FGG324I RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$542.9400 / $579.1300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$550.5200 / $1,615.7800 | Buy Now |
CAD Models for M1A3PE3000-2FGG324I by Microchip Technology Inc
Part Data Attributes for M1A3PE3000-2FGG324I by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
19 X 19 MM, 1.63 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-324
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
12 Weeks
|
Clock Frequency-Max
|
350 MHz
|
JESD-30 Code
|
S-PBGA-B324
|
JESD-609 Code
|
e1
|
Length
|
19 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
75264
|
Number of Equivalent Gates
|
3000000
|
Number of Inputs
|
221
|
Number of Logic Cells
|
75264
|
Number of Outputs
|
221
|
Number of Terminals
|
324
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
75264 CLBS, 3000000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA324,18X18,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Packing Method
|
TRAY
|
Peak Reflow Temperature (Cel)
|
250
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.78 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
19 mm
|
Alternate Parts for M1A3PE3000-2FGG324I
This table gives cross-reference parts and alternative options found for M1A3PE3000-2FGG324I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3PE3000-2FGG324I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PE3000-1FG324I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS, PBGA324 | Microchip Technology Inc | M1A3PE3000-2FGG324I vs A3PE3000-1FG324I |
M1A3PE3000-FG324 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA324 | Microchip Technology Inc | M1A3PE3000-2FGG324I vs M1A3PE3000-FG324 |
M1A3PE3000-1FG324 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA324 | Microchip Technology Inc | M1A3PE3000-2FGG324I vs M1A3PE3000-1FG324 |
M1A3PE3000-1FGG324I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA324 | Microchip Technology Inc | M1A3PE3000-2FGG324I vs M1A3PE3000-1FGG324I |
M1A3PE3000-FGG324 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA324 | Microchip Technology Inc | M1A3PE3000-2FGG324I vs M1A3PE3000-FGG324 |
A3PE3000-1FG324 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS, PBGA324 | Microchip Technology Inc | M1A3PE3000-2FGG324I vs A3PE3000-1FG324 |
A3PE3000-FGG324 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA324 | Microchip Technology Inc | M1A3PE3000-2FGG324I vs A3PE3000-FGG324 |
A3PE3000-2FG324 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS, PBGA324 | Microchip Technology Inc | M1A3PE3000-2FGG324I vs A3PE3000-2FG324 |
A3PE3000-FG324I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA324 | Microchip Technology Inc | M1A3PE3000-2FGG324I vs A3PE3000-FG324I |
A3PE3000-2FG324I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS, PBGA324 | Microchip Technology Inc | M1A3PE3000-2FGG324I vs A3PE3000-2FG324I |