Part Details for A3PE3000-1FG324I by Microchip Technology Inc
Overview of A3PE3000-1FG324I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for A3PE3000-1FG324I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1768
|
Newark | Proasic3 Fpga, 35Kles 324 Lfbga 19X19X1.78Mm Tray Rohs Compliant: Yes |Microchip A3PE3000-1FG324I RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$506.1900 / $569.4600 | Buy Now |
DISTI #
A3PE3000-1FG324I-ND
|
DigiKey | IC FPGA 221 I/O 324FBGA Min Qty: 84 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$578.5027 | Buy Now |
DISTI #
A3PE3000-1FG324I
|
Avnet Americas | FPGA ProASIC3E Family 3M Gates 272MHz 130nm (CMOS) Technology 1.5V 324-Pin F-BGA - Trays (Alt: A3PE3000-1FG324I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$506.1900 / $578.5000 | Buy Now |
DISTI #
494-A3PE3000-1FG324I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs RoHS: Not Compliant | 0 |
|
$569.4600 | Order Now |
DISTI #
A3PE3000-1FG324I
|
Microchip Technology Inc | ProASIC3 FPGA, 35KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
4 Alternates Available |
|
$278.2200 / $578.5000 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 516096 Total RAM Bits - 221 I/O - 3000000 Gates - 272MHz - 1.425 to 1.575V - 324-FBGA (19x19) - Surface Mount. RoHS: Compliant | 4 Factory Stock |
|
$508.1300 / $1,640.4800 | Buy Now |
|
NAC | A3PE3000-1FG324I RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$501.1200 / $534.5300 | Buy Now |
|
Master Electronics | Field Programmable Gate Array (FPGA) - 516096 Total RAM Bits - 221 I/O - 3000000 Gates - 272MHz - 1.425 to 1.575V - 324-FBGA (19x19) - Surface Mount. RoHS: Compliant | 4 Factory Stock |
|
$508.1300 / $1,640.4800 | Buy Now |
Part Details for A3PE3000-1FG324I
A3PE3000-1FG324I CAD Models
A3PE3000-1FG324I Part Data Attributes
|
A3PE3000-1FG324I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PE3000-1FG324I
Microchip Technology Inc
Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS, PBGA324
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 19 X 19 MM, 1.63 MM HEIGHT, 1 MM PITCH, FBGA-324 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Number of CLBs | 75264 | |
Number of Equivalent Gates | 3000000 | |
Number of Inputs | 221 | |
Number of Outputs | 221 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 75264 CLBS, 3000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |
Alternate Parts for A3PE3000-1FG324I
This table gives cross-reference parts and alternative options found for A3PE3000-1FG324I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PE3000-1FG324I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3PE3000-FG324 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA324 | Microchip Technology Inc | A3PE3000-1FG324I vs M1A3PE3000-FG324 |
M1A3PE3000-2FGG324I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA324 | Microchip Technology Inc | A3PE3000-1FG324I vs M1A3PE3000-2FGG324I |
M1A3PE3000-1FG324 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA324 | Microchip Technology Inc | A3PE3000-1FG324I vs M1A3PE3000-1FG324 |
M1A3PE3000-1FGG324I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA324 | Microchip Technology Inc | A3PE3000-1FG324I vs M1A3PE3000-1FGG324I |
M1A3PE3000-FGG324 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA324 | Microchip Technology Inc | A3PE3000-1FG324I vs M1A3PE3000-FGG324 |
A3PE3000-1FG324 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS, PBGA324 | Microchip Technology Inc | A3PE3000-1FG324I vs A3PE3000-1FG324 |
A3PE3000-FGG324 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA324 | Microchip Technology Inc | A3PE3000-1FG324I vs A3PE3000-FGG324 |
A3PE3000-2FG324 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS, PBGA324 | Microchip Technology Inc | A3PE3000-1FG324I vs A3PE3000-2FG324 |
A3PE3000-FG324I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA324 | Microchip Technology Inc | A3PE3000-1FG324I vs A3PE3000-FG324I |
A3PE3000-2FG324I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, CMOS, PBGA324 | Microchip Technology Inc | A3PE3000-1FG324I vs A3PE3000-2FG324I |