M1A3P600L-1FG144Y
Description: Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PBGA144,

Overview of M1A3P600L-1FG144Y by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M1A3P600L-1FG144Y by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1A3P600L-1FG144Y by Microsemi Corporation

M1A3P600L-1FG144Y
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
BGA, BGA144,12X12,40
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Clock Frequency-Max
250 MHz
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e0
Moisture Sensitivity Level
3
Number of Inputs
97
Number of Logic Cells
13824
Number of Outputs
97
Number of Terminals
144
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA144,12X12,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. M1A3P600L-1FG144Y
    Microsemi Corporation
    Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PBGA144,
    VS

Alternate Parts for M1A3P600L-1FG144Y

This table gives cross-reference parts and alternative options found for M1A3P600L-1FG144Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P600L-1FG144Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M1A3P600L-FGG144YI FPGA Microsemi FPGA & SoC M1A3P600L-1FG144Y vs M1A3P600L-FGG144YI
M1A3P600L-1FG144Y FPGA Microsemi FPGA & SoC M1A3P600L-1FG144Y vs M1A3P600L-1FG144Y
M1A3P600L-1FG144 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 Microsemi Corporation M1A3P600L-1FG144Y vs M1A3P600L-1FG144
M1A3P600L-1FGG144I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 Microsemi Corporation M1A3P600L-1FG144Y vs M1A3P600L-1FGG144I
M1A3P600L-1FGG144 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 Microsemi Corporation M1A3P600L-1FG144Y vs M1A3P600L-1FGG144
M1A3P600L-1FG144YI FPGA Microsemi FPGA & SoC M1A3P600L-1FG144Y vs M1A3P600L-1FG144YI
M1A3P600L-1FGG144Y FPGA Microsemi FPGA & SoC M1A3P600L-1FG144Y vs M1A3P600L-1FGG144Y
M1A3P600L-FG144YI Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PBGA144 Microchip Technology Inc M1A3P600L-1FG144Y vs M1A3P600L-FG144YI
M1A3P600L-1FG144YI Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PBGA144 Microchip Technology Inc M1A3P600L-1FG144Y vs M1A3P600L-1FG144YI
M1A3P600L-1FG144I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 Microsemi Corporation M1A3P600L-1FG144Y vs M1A3P600L-1FG144I
Part Number Description Manufacturer Compare
M1A3P600L-1FG144YI FPGA Microsemi FPGA & SoC M1A3P600L-1FG144Y vs M1A3P600L-1FG144YI
M1A3P600L-1FGG144YI FPGA Microsemi FPGA & SoC M1A3P600L-1FG144Y vs M1A3P600L-1FGG144YI
M1A3P600L-1FGG144Y FPGA Microsemi FPGA & SoC M1A3P600L-1FG144Y vs M1A3P600L-1FGG144Y
M1A3P600L-1FG484YI FPGA Microsemi FPGA & SoC M1A3P600L-1FG144Y vs M1A3P600L-1FG484YI
M1A3P600L-1FG256Y Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PBGA256 Microchip Technology Inc M1A3P600L-1FG144Y vs M1A3P600L-1FG256Y
M1A3P600L-1FGG484YI FPGA Microsemi FPGA & SoC M1A3P600L-1FG144Y vs M1A3P600L-1FGG484YI
M1A3P600L-FGG256Y Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PBGA256 Microchip Technology Inc M1A3P600L-1FG144Y vs M1A3P600L-FGG256Y
M1A3P600L-FG256YI FPGA Microsemi FPGA & SoC M1A3P600L-1FG144Y vs M1A3P600L-FG256YI
M1A3P600L-FGG256YI Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PBGA256 Microchip Technology Inc M1A3P600L-1FG144Y vs M1A3P600L-FGG256YI
M1A3P600L-FG144Y Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PBGA144 Microchip Technology Inc M1A3P600L-1FG144Y vs M1A3P600L-FG144Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1A3P600L-1FG144Y by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1A3P600L-1FG144Y by Microsemi Corporation

Select Manufacturer
Which Manufacturer of M1A3P600L-1FG144Y would you like to use for your alert(s)?
  • Please alert me when M1A3P600L-1FG144Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1A3P600L-1FG144Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1A3P600L-1FG144Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1A3P600L-1FG144Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1A3P600L-1FG144Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1A3P600L-1FG144Y by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: