Part Details for M1A3P600-2FG256YI by Microsemi FPGA & SoC
Overview of M1A3P600-2FG256YI by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1A3P600-2FG256YI
M1A3P600-2FG256YI CAD Models
M1A3P600-2FG256YI Part Data Attributes
|
M1A3P600-2FG256YI
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
M1A3P600-2FG256YI
Microsemi FPGA & SoC
FPGA, 13824 CLBS, 600000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for M1A3P600-2FG256YI
This table gives cross-reference parts and alternative options found for M1A3P600-2FG256YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P600-2FG256YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1A3P600-2FGG256YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | M1A3P600-2FG256YI vs M1A3P600-2FGG256YI |
M1A3P600-2FG256 | Microchip Technology Inc | $75.3567 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256 | M1A3P600-2FG256YI vs M1A3P600-2FG256 |
M1A3P600-2FGG256IY | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | M1A3P600-2FG256YI vs M1A3P600-2FGG256IY |
M1A3P600-2FGG256YI | Microsemi FPGA & SoC | Check for Price | FPGA, 13824 CLBS, 600000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 | M1A3P600-2FG256YI vs M1A3P600-2FGG256YI |
M1A3P600-2FG256IY | Microsemi Corporation | Check for Price | Field Programmable Gate Array, | M1A3P600-2FG256YI vs M1A3P600-2FG256IY |
M1A3P600-2FGG256I | Microchip Technology Inc | $86.6631 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | M1A3P600-2FG256YI vs M1A3P600-2FGG256I |
M1A3P600-2FG256Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 | M1A3P600-2FG256YI vs M1A3P600-2FG256Y |
M1A3P600-2FG256 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | M1A3P600-2FG256YI vs M1A3P600-2FG256 |
M1A3P600-2FG256Y | Microsemi FPGA & SoC | Check for Price | FPGA, 13824 CLBS, 600000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 | M1A3P600-2FG256YI vs M1A3P600-2FG256Y |
M1A3P600-2FG256Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 | M1A3P600-2FG256YI vs M1A3P600-2FG256Y |