M1A3P250-VQ100Y
Description: Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100

Overview of M1A3P250-VQ100Y by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M1A3P250-VQ100Y by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1A3P250-VQ100Y by Microchip Technology Inc

M1A3P250-VQ100Y
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of CLBs
6144
Number of Equivalent Gates
250000
Number of Inputs
68
Number of Outputs
68
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
6144 CLBS, 250000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. M1A3P250-VQ100Y
    Microchip Technology Inc
    Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100
    VS

Alternate Parts for M1A3P250-VQ100Y

This table gives cross-reference parts and alternative options found for M1A3P250-VQ100Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P250-VQ100Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M1A3P250-VQ100YI Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 Microchip Technology Inc M1A3P250-VQ100Y vs M1A3P250-VQ100YI
M1A3P250-VQG100 Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP100 Microchip Technology Inc M1A3P250-VQ100Y vs M1A3P250-VQG100
M1A3P250-VQG100YI FPGA, 6144 CLBS, 250000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 Microsemi FPGA & SoC M1A3P250-VQ100Y vs M1A3P250-VQG100YI
M1A3P250-VQG100I Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFP-100 Microsemi Corporation M1A3P250-VQ100Y vs M1A3P250-VQG100I
M1A3P250-VQG100IY Field Programmable Gate Array Microchip Technology Inc M1A3P250-VQ100Y vs M1A3P250-VQG100IY
M1A3P250-VQG100Y Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 Microchip Technology Inc M1A3P250-VQ100Y vs M1A3P250-VQG100Y
M1A3P250-VQ100YI FPGA, 6144 CLBS, 250000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, QFP-100 Microsemi FPGA & SoC M1A3P250-VQ100Y vs M1A3P250-VQ100YI
M1A3P250-VQ100 Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP100 Microchip Technology Inc M1A3P250-VQ100Y vs M1A3P250-VQ100
M1A3P250-VQ100Y FPGA, 6144 CLBS, 250000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 Microsemi FPGA & SoC M1A3P250-VQ100Y vs M1A3P250-VQ100Y
M1A3P250-VQ100YI Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, QFP-100 Microsemi Corporation M1A3P250-VQ100Y vs M1A3P250-VQ100YI
Part Number Description Manufacturer Compare
M1A3P250-2FGG144Y Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA144 Microchip Technology Inc M1A3P250-VQ100Y vs M1A3P250-2FGG144Y
M1A3P250-FGG144IY Field Programmable Gate Array Microchip Technology Inc M1A3P250-VQ100Y vs M1A3P250-FGG144IY
M1A3P250-2VQG100 Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP100 Microchip Technology Inc M1A3P250-VQ100Y vs M1A3P250-2VQG100
M1A3P250-FGG144YI FPGA, 6144 CLBS, 250000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 Microsemi FPGA & SoC M1A3P250-VQ100Y vs M1A3P250-FGG144YI
M1A3P250-2VQG100Y FPGA, 6144 CLBS, 250000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 Microsemi FPGA & SoC M1A3P250-VQ100Y vs M1A3P250-2VQG100Y
M1A3P250-FG256YI Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 Microsemi Corporation M1A3P250-VQ100Y vs M1A3P250-FG256YI
M1A3P250-VQG100Y Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 Microchip Technology Inc M1A3P250-VQ100Y vs M1A3P250-VQG100Y
M1A3P250-1VQG100Y Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 Microchip Technology Inc M1A3P250-VQ100Y vs M1A3P250-1VQG100Y
M1A3P250-FGG144II Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc M1A3P250-VQ100Y vs M1A3P250-FGG144II
M1A3P250-1VQ100I Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 Microchip Technology Inc M1A3P250-VQ100Y vs M1A3P250-1VQ100I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1A3P250-VQ100Y by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1A3P250-VQ100Y by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of M1A3P250-VQ100Y would you like to use for your alert(s)?
  • Please alert me when M1A3P250-VQ100Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1A3P250-VQ100Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1A3P250-VQ100Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1A3P250-VQ100Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1A3P250-VQ100Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1A3P250-VQ100Y by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: