M19500/483-03
Description: Bridge Rectifier Diode, 3 Phase, 8A, 600V V(RRM), Silicon, G119, 5 PIN

Overview of M19500/483-03 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for M19500/483-03 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M19500/483-03 by Semtech Corporation

M19500/483-03
Semtech Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Package Description
G119, 5 PIN
Pin Count
5
Manufacturer Package Code
G119
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
BRIDGE, 6 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
R-MUFM-X5
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
100 A
Number of Elements
6
Number of Phases
3
Number of Terminals
5
Operating Temperature-Max
150 °C
Output Current-Max
8 A
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/483
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. M19500/483-03
    Semtech Corporation
    Bridge Rectifier Diode, 3 Phase, 8A, 600V V(RRM), Silicon, G119, 5 PIN
    VS

Alternate Parts for M19500/483-03

This table gives cross-reference parts and alternative options found for M19500/483-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M19500/483-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXM19500/483-03 Bridge Rectifier Diode, 3 Phase, 25A, Silicon Semtech Corporation M19500/483-03 vs JANTXM19500/483-03
JANTXM19500/483-03 Bridge Rectifier Diode, 3 Phase, 25A, Silicon, Microsemi Corporation M19500/483-03 vs JANTXM19500/483-03
483-3 Bridge Rectifier Diode, 3 Phase, 25A, 600V V(RRM), Silicon Microsemi Corporation M19500/483-03 vs 483-3
S424GH Bridge Rectifier Diode, 3 Phase, 25A, 600V V(RRM), Silicon, METAL PACKAGE-5 Sensitron Semiconductors M19500/483-03 vs S424GH
Part Number Description Manufacturer Compare
JANTXM19500/483-01 Bridge Rectifier Diode, 3 Phase, 25A, Silicon, Defense Logistics Agency M19500/483-03 vs JANTXM19500/483-01
M19500/483-01 Bridge Rectifier Diode, 3 Phase, 25A, 200V V(RRM), Silicon Sensitron Semiconductors M19500/483-03 vs M19500/483-01
M19500/483-02S Bridge Rectifier Diode, 3 Phase, 25A, Silicon Sensitron Semiconductors M19500/483-03 vs M19500/483-02S
JANTXM19500/483-01 Bridge Rectifier Diode, 3 Phase, 25A, Silicon Semtech Corporation M19500/483-03 vs JANTXM19500/483-01
M19500/483-03X Bridge Rectifier Diode, 3 Phase, 25A, Silicon Sensitron Semiconductors M19500/483-03 vs M19500/483-03X
M19500/483-01 Bridge Rectifier Diode, 3 Phase, 8A, 200V V(RRM), Silicon, G119, 5 PIN Semtech Corporation M19500/483-03 vs M19500/483-01
M19500/483-01S Bridge Rectifier Diode, 3 Phase, 25A, Silicon Sensitron Semiconductors M19500/483-03 vs M19500/483-01S
M19500/483-01X Bridge Rectifier Diode, 3 Phase, 25A, Silicon Sensitron Semiconductors M19500/483-03 vs M19500/483-01X
S424GH Bridge Rectifier Diode, 3 Phase, 25A, 600V V(RRM), Silicon, METAL PACKAGE-5 Sensitron Semiconductors M19500/483-03 vs S424GH
483-1 Bridge Rectifier Diode, 3 Phase, 25A, 200V V(RRM), Silicon Microsemi Corporation M19500/483-03 vs 483-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M19500/483-03 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M19500/483-03 by Semtech Corporation

Select Manufacturer
Which Manufacturer of M19500/483-03 would you like to use for your alert(s)?
  • Please alert me when M19500/483-03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M19500/483-03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M19500/483-03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M19500/483-03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M19500/483-03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M19500/483-03 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: