M19500/483-03
vs
JANTXM19500/483-03
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMTECH CORP
MICROSEMI CORP
Package Description
G119, 5 PIN
Pin Count
5
Manufacturer Package Code
G119
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
BRIDGE, 6 ELEMENTS
BRIDGE, 6 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
R-MUFM-X5
R-MDFM-X5
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
100 A
150 A
Number of Elements
6
6
Number of Phases
3
3
Number of Terminals
5
5
Operating Temperature-Max
150 °C
Output Current-Max
8 A
25 A
Package Body Material
METAL
METAL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/483
MIL-19500/483B
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
DUAL
Base Number Matches
3
1
kg CO2e/kg
8.4
Average Weight (mg)
3740.49
CO2e (mg)
31420.114
Category CO2 Kg
8.4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Qualifications
DLA
Case Connection
ISOLATED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare M19500/483-03 with alternatives
Compare JANTXM19500/483-03 with alternatives