Part Details for M1401M1 by Pulse Electronics Corporation
Overview of M1401M1 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for M1401M1
M1401M1 CAD Models
M1401M1 Part Data Attributes
|
M1401M1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M1401M1
Pulse Electronics Corporation
SMPS Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 12 mm | |
Input Voltage-Max | 480 V | |
Input Voltage-Min | 80 V | |
Length | 28 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 3 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 13 V | |
Output Voltage 2 | 7.5 V | |
Packing Method | TR | |
Power Rating | 26 W | |
Primary Inductance | 140 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 22 mm |