Part Details for M1208050D1000FP500 by Vishay Intertechnologies
Overview of M1208050D1000FP500 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1208050D1000FP500
M1208050D1000FP500 CAD Models
M1208050D1000FP500 Part Data Attributes
|
M1208050D1000FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M1208050D1000FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | M12 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | M12 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for M1208050D1000FP500
This table gives cross-reference parts and alternative options found for M1208050D1000FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1208050D1000FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805FRD07100R | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | M1208050D1000FP500 vs RT0805FRD07100R |
RTF12101F25PPM | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | M1208050D1000FP500 vs RTF12101F25PPM |
RT0805FRD13100R | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | M1208050D1000FP500 vs RT0805FRD13100R |
TNPW0805100RFETA | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M1208050D1000FP500 vs TNPW0805100RFETA |
TNPW0805100RFEEA | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M1208050D1000FP500 vs TNPW0805100RFEEA |