Part Details for M1106030D1200CPN00 by Vishay Draloric
Overview of M1106030D1200CPN00 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1106030D1200CPN00
M1106030D1200CPN00 CAD Models
M1106030D1200CPN00 Part Data Attributes
|
M1106030D1200CPN00
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
M1106030D1200CPN00
Vishay Draloric
RESISTOR, THIN FILM, 0.063 W, 0.25 %, 120 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | M11 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | M11 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for M1106030D1200CPN00
This table gives cross-reference parts and alternative options found for M1106030D1200CPN00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1106030D1200CPN00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRD10120R | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | M1106030D1200CPN00 vs RT0603CRD10120R |
9T06031A1200CAPF3 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | M1106030D1200CPN00 vs 9T06031A1200CAPF3 |
RT0603CRD13120R | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | M1106030D1200CPN00 vs RT0603CRD13120R |
9T06031A1200CAPF4 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | M1106030D1200CPN00 vs 9T06031A1200CAPF4 |
239062451201L | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | M1106030D1200CPN00 vs 239062451201L |
RB06CTP1200 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | TA-I Technology Co Ltd | M1106030D1200CPN00 vs RB06CTP1200 |
RT0603CRD07120R | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | M1106030D1200CPN00 vs RT0603CRD07120R |