Part Details for 239062451201L by YAGEO Corporation
Overview of 239062451201L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239062451201L
239062451201L CAD Models
239062451201L Part Data Attributes
|
239062451201L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239062451201L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 239062451201L
This table gives cross-reference parts and alternative options found for 239062451201L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239062451201L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRD13120R | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239062451201L vs RT0603CRD13120R |
RT0603CRD10120R | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239062451201L vs RT0603CRD10120R |
M1106030D1200CPN00 | RESISTOR, THIN FILM, 0.063 W, 0.25 %, 120 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Draloric | 239062451201L vs M1106030D1200CPN00 |
9T06031A1200CAPF4 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239062451201L vs 9T06031A1200CAPF4 |
RTF16121C25PPM | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Dubilier | 239062451201L vs RTF16121C25PPM |
RTF161200C25PPM | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Dubilier | 239062451201L vs RTF161200C25PPM |
WF06R1200CTL | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | 239062451201L vs WF06R1200CTL |