Part Details for LZGR1AM102F20 by Luminous Town Electric Co Ltd
Overview of LZGR1AM102F20 by Luminous Town Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LZGR1AM102F20
LZGR1AM102F20 CAD Models
LZGR1AM102F20 Part Data Attributes
|
LZGR1AM102F20
Luminous Town Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LZGR1AM102F20
Luminous Town Electric Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUMINOUS TOWN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | LZG(10V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | LZG(10V) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for LZGR1AM102F20
This table gives cross-reference parts and alternative options found for LZGR1AM102F20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LZGR1AM102F20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZW102M1ASR-0820T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Lelon Electronics Corp | LZGR1AM102F20 vs RZW102M1ASR-0820T |
NRSX102M10V8X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | LZGR1AM102F20 vs NRSX102M10V8X20F3CF |
1102LBM0820LYN411P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LZGR1AM102F20 vs 1102LBM0820LYN411P |
ELXZ100EC3102MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | LZGR1AM102F20 vs ELXZ100EC3102MH20D |
8102LBM0820LYN711P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LZGR1AM102F20 vs 8102LBM0820LYN711P |
2102LBM0820LYN311B | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LZGR1AM102F20 vs 2102LBM0820LYN311B |
1102LBM0820LYN411B | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LZGR1AM102F20 vs 1102LBM0820LYN411B |
2102LBM0820LYN1110 | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LZGR1AM102F20 vs 2102LBM0820LYN1110 |
8102LBM0820LYN011C | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LZGR1AM102F20 vs 8102LBM0820LYN011C |
RZW102M1ASR-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Lelon Electronics Corp | LZGR1AM102F20 vs RZW102M1ASR-0820 |