Part Details for RZW102M1ASR-0820T by Lelon Electronics Corp
Overview of RZW102M1ASR-0820T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RZW102M1ASR-0820T
RZW102M1ASR-0820T CAD Models
RZW102M1ASR-0820T Part Data Attributes
|
RZW102M1ASR-0820T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RZW102M1ASR-0820T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1050 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RZW102M1ASR-0820T
This table gives cross-reference parts and alternative options found for RZW102M1ASR-0820T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW102M1ASR-0820T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX102M10V8X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RZW102M1ASR-0820T vs NRSX102M10V8X20F3CF |
1102LBM0820LYN411P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ASR-0820T vs 1102LBM0820LYN411P |
ELXZ100EC3102MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RZW102M1ASR-0820T vs ELXZ100EC3102MH20D |
8102LBM0820LYN711P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ASR-0820T vs 8102LBM0820LYN711P |
2102LBM0820LYN311B | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ASR-0820T vs 2102LBM0820LYN311B |
1102LBM0820LYN411B | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ASR-0820T vs 1102LBM0820LYN411B |
2102LBM0820LYN1110 | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ASR-0820T vs 2102LBM0820LYN1110 |
8102LBM0820LYN011C | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ASR-0820T vs 8102LBM0820LYN011C |
RZW102M1ASR-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Lelon Electronics Corp | RZW102M1ASR-0820T vs RZW102M1ASR-0820 |
2102LBM0820LYN411P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RZW102M1ASR-0820T vs 2102LBM0820LYN411P |