LZE13DHFT
vs
HSSHR-144-D-02-T-LT
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
MAJOR LEAGUE ELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
NONE
|
WITH PCB STAND OFF, HIGH TEMP
|
Board Mounting Option |
HOLE .125 DIA.TYP
|
|
Body Breadth |
0.37 inch
|
0.195 inch
|
Body Depth |
0.61 inch
|
0.495 inch
|
Body Length |
1.422 inch
|
4.4 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
CARD EDGE CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
TIN LEAD (200) OVER NICKEL (50)
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
BELLOWED TYPE
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
4.448 N
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYCARBONATE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.039 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40
|
|
Mounting Option 2 |
FLUSH
|
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
150 °C
|
250 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
9.9822 mm
|
2.54 mm
|
Plating Thickness |
10u inch
|
200u inch
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Pitch |
0.9906 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
26
|
88
|
Withdrawl Force-Min |
.278 N
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
|
FEMALE
|
JESD-609 Code |
|
e0
|
Mating Contact Row Spacing |
|
0.1 inch
|
Terminal Length |
|
0.1 inch
|
|
|
|
Compare LZE13DHFT with alternatives
Compare HSSHR-144-D-02-T-LT with alternatives