Part Details for LZ1V187M0811MCS by Samwha Electronics
Overview of LZ1V187M0811MCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LZ1V187M0811MCS
LZ1V187M0811MCS CAD Models
LZ1V187M0811MCS Part Data Attributes
|
LZ1V187M0811MCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
LZ1V187M0811MCS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.189 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 378 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for LZ1V187M0811MCS
This table gives cross-reference parts and alternative options found for LZ1V187M0811MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LZ1V187M0811MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ181M35V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | LZ1V187M0811MCS vs NRZJ181M35V8X11.5F3F |
NRZJ181M35V8X11.5TBYF | Fixed Capacitor, | NIC Components Corp | LZ1V187M0811MCS vs NRZJ181M35V8X11.5TBYF |
EKZN350ETC181MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | LZ1V187M0811MCS vs EKZN350ETC181MHB5D |
NRZJ181M35V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LZ1V187M0811MCS vs NRZJ181M35V8X11.5F |
35ZLJ180MTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | LZ1V187M0811MCS vs 35ZLJ180MTA8X11.5 |
NRZJ181M35V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | LZ1V187M0811MCS vs NRZJ181M35V8X11.5F1F |
EKZN350ETD181MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | LZ1V187M0811MCS vs EKZN350ETD181MHB5D |
KZ181M035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF | Capxon International Electronics Co Ltd | LZ1V187M0811MCS vs KZ181M035 |
EKYB350ETC181MHB5D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | LZ1V187M0811MCS vs EKYB350ETC181MHB5D |
NRZJ181M35V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | LZ1V187M0811MCS vs NRZJ181M35V8X11.5SPF |