Part Details for NRZJ181M35V8X11.5F3F by NIC Components Corp
Overview of NRZJ181M35V8X11.5F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ181M35V8X11.5F3F
NRZJ181M35V8X11.5F3F CAD Models
NRZJ181M35V8X11.5F3F Part Data Attributes
|
NRZJ181M35V8X11.5F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ181M35V8X11.5F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75 mΩ | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ181M35V8X11.5F3F
This table gives cross-reference parts and alternative options found for NRZJ181M35V8X11.5F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ181M35V8X11.5F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLJ180MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ181M35V8X11.5F3F vs 35ZLJ180MKC8X11.5 |
EKZN350ELL181MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | NRZJ181M35V8X11.5F3F vs EKZN350ELL181MHB5D |
NRZJ181M35V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRZJ181M35V8X11.5F3F vs NRZJ181M35V8X11.5F |
NRZJ181M35V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | NRZJ181M35V8X11.5F3F vs NRZJ181M35V8X11.5TBNF |
NRZJ181M35V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | NRZJ181M35V8X11.5F3F vs NRZJ181M35V8X11.5SP7.5LSF |
ESL187M035AGMDA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRZJ181M35V8X11.5F3F vs ESL187M035AGMDA |
EKYB350ETD181MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | NRZJ181M35V8X11.5F3F vs EKYB350ETD181MHB5D |
LQ1V187M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRZJ181M35V8X11.5F3F vs LQ1V187M0811MCS |
35ZLJ180MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | NRZJ181M35V8X11.5F3F vs 35ZLJ180MT78X11.5 |
NRZJ181M35V8X11.5YF | Fixed Capacitor, | NIC Components Corp | NRZJ181M35V8X11.5F3F vs NRZJ181M35V8X11.5YF |