Part Details for LYY8SF-U1V2-36 by OSRAM GmbH
Overview of LYY8SF-U1V2-36 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LYY8SF-U1V2-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 147000 |
|
$0.1448 / $0.1565 | Buy Now |
Part Details for LYY8SF-U1V2-36
LYY8SF-U1V2-36 CAD Models
LYY8SF-U1V2-36 Part Data Attributes
|
LYY8SF-U1V2-36
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LYY8SF-U1V2-36
OSRAM GmbH
SINGLE COLOR LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 785.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7/13 INCH | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.9 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LYY8SF-U1V2-36
This table gives cross-reference parts and alternative options found for LYY8SF-U1V2-36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LYY8SF-U1V2-36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LYY8SF-U1V2-36 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Yellow, Colorless Clear, 1.7mm, ROHS COMPLIANT, SMT, 3010, 2 PIN | LYY8SF-U1V2-36 vs LYY8SF-U1V2-36 |