-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1147
|
Newark | Led Driver, 132Khz, Insop-24D, Topology:Constant Current, Constant Voltage, Flyback, Led Driver Type:Isolated, Input Voltage Min:85V, Input Voltage Max:305V, Output Voltage Max:27V, Output Current Max:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Power Integrations LYT6070C-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1863 |
|
$4.6400 | Buy Now |
DISTI #
596-LYT6070C-TLCT-ND
|
DigiKey | IC LED DRIVER OFFL INSOP-24D Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1956 In Stock |
|
$4.3800 / $6.2300 | Buy Now |
DISTI #
LYT6070C-TL
|
Avnet Americas | LED Driver Flyback 1-Ch 1 LEDs None 27V 17-Pin InSOP-24D T/R - Tape and Reel (Alt: LYT6070C-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.7100 / $4.7700 | Buy Now |
DISTI #
869-LYT6070C-TL
|
Mouser Electronics | LED Lighting Drivers 85 W (85-305 VAC) RoHS: Compliant | 0 |
|
$4.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.2400 | Buy Now |
DISTI #
LYT6070C-TL
|
EBV Elektronik | LED Driver Flyback 1-Ch 1 LEDs None 27V 17-Pin InSOP-24D T/R (Alt: LYT6070C-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 27V 145kHz Flyback 1 AC-DC Offline Switch InSOP-24D LED Drivers ROHS | 10 |
|
$3.7057 / $4.9048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LYT6070C-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LYT6070C-TL
Power Integrations
LED Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-11-05 | |
Samacsys Manufacturer | Power Integrations | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 10.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP20/24,.56,30 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.75 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.4 mm |