There are no models available for this part yet.
Overview of LXZ2-2780-1 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for LXZ2-2780-1 by Lumileds
Part Data Attributes for LXZ2-2780-1 by Lumileds
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Package Description
|
ROHS COMPLIANT PACKAGE-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.A
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WARM WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
1.2 A
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.68 mm
|
Packing Method
|
TR, 13 INCH
|
Shape
|
RECTANGULAR
|
Surface Mount
|
YES
|
Viewing Angle
|
120 deg
|
Alternate Parts for LXZ2-2780-1
This table gives cross-reference parts and alternative options found for LXZ2-2780-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXZ2-2780-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXZ2-2790-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-2780-1 vs LXZ2-2790-5 |
LXZ2-6570 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-2780-1 vs LXZ2-6570 |
LXZ2-2280-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-2780-1 vs LXZ2-2280-5 |
LXZ2-3080-1 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-2780-1 vs LXZ2-3080-1 |
LXZ2-3090-1 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-2780-1 vs LXZ2-3090-1 |
LXZ2-3080-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-2780-1 vs LXZ2-3080-5 |
LXZ2-4090-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-2780-1 vs LXZ2-4090-5 |
LXZ2-2280-1 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-2780-1 vs LXZ2-2280-1 |
LXZ2-2780-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-2780-1 vs LXZ2-2780-5 |
LXZ2-4090-3 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-2780-1 vs LXZ2-4090-3 |