Part Details for LXT316JE by Level One
Overview of LXT316JE by Level One
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXT316JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCM REPEATER, CEPT PCM-30/E-1, 16 Pin, Ceramic, DIP | 14 |
|
$15.0000 / $20.0000 | Buy Now |
|
ComSIT USA | LOW POWER E1 PCM REPEATER PCM Transceiver, 1-Func, CDIP16 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LXT316JE
LXT316JE CAD Models
LXT316JE Part Data Attributes
|
LXT316JE
Level One
Buy Now
Datasheet
|
Compare Parts:
LXT316JE
Level One
PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEVEL ONE | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
Data Rate | 2048 Mbps | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LXT316JE
This table gives cross-reference parts and alternative options found for LXT316JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT316JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT316JE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, CDIP16, CERAMIC, DIP-16 | Intel Corporation | LXT316JE vs LXT316JE |
LXT316JE | PCM Transceiver, 1-Func, CDIP16, CERAMIC, DIP-16 | Inphi Corporation | LXT316JE vs LXT316JE |