Part Details for LXJ6.3VB682M18X25LL by United Chemi-Con Inc
Overview of LXJ6.3VB682M18X25LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXJ6.3VB682M18X25LL
LXJ6.3VB682M18X25LL CAD Models
LXJ6.3VB682M18X25LL Part Data Attributes
|
LXJ6.3VB682M18X25LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
LXJ6.3VB682M18X25LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.2852 mA | |
Length | 25 mm | |
Manufacturer Series | LXJ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2350 mA | |
Series | LXJ | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Shape | WIRE |
Alternate Parts for LXJ6.3VB682M18X25LL
This table gives cross-reference parts and alternative options found for LXJ6.3VB682M18X25LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXJ6.3VB682M18X25LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE6R3ETD682MM25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | United Chemi-Con Inc | LXJ6.3VB682M18X25LL vs ESXE6R3ETD682MM25D |
ELXV6R3ETD682MM25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | LXJ6.3VB682M18X25LL vs ELXV6R3ETD682MM25M |
RJJ-6V682MK6E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | LXJ6.3VB682M18X25LL vs RJJ-6V682MK6E |
ESXE6R3ELL682MM25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | United Chemi-Con Inc | LXJ6.3VB682M18X25LL vs ESXE6R3ELL682MM25A |
RJH-6V682MK6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | LXJ6.3VB682M18X25LL vs RJH-6V682MK6#-G10 |
UPM0J682MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LXJ6.3VB682M18X25LL vs UPM0J682MHD6TN |
ELXV6R3ELL682MM25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | LXJ6.3VB682M18X25LL vs ELXV6R3ELL682MM25A |
ESXE6R3ETE682MM25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | United Chemi-Con Inc | LXJ6.3VB682M18X25LL vs ESXE6R3ETE682MM25D |
ESXE6R3ETE682MM25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | United Chemi-Con Inc | LXJ6.3VB682M18X25LL vs ESXE6R3ETE682MM25C |
UPM0J682MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | LXJ6.3VB682M18X25LL vs UPM0J682MHD6CV |