Part Details for UPM0J682MHD6TN by Nichicon Corporation
Overview of UPM0J682MHD6TN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM0J682MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9087
|
Newark | Radial/ Tp&ammo |Nichicon UPM0J682MHD6TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7550 / $1.0200 | Buy Now |
DISTI #
493-5199-1-ND
|
DigiKey | CAP ALUM 6800UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.7441 / $2.0200 | Buy Now |
DISTI #
647-UPM0J682MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6800uF 6.3 Volts 20% AEC-Q200 RoHS: Compliant | 233 |
|
$0.7440 / $2.0700 | Buy Now |
DISTI #
UPM0J682MHD6TN
|
TME | Capacitor: electrolytic, low ESR, THT, 6800uF, 6.3VDC, Ø18x25mm Min Qty: 500 | 0 |
|
$0.8300 | RFQ |
Part Details for UPM0J682MHD6TN
UPM0J682MHD6TN CAD Models
UPM0J682MHD6TN Part Data Attributes
|
UPM0J682MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM0J682MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2852 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1980 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM0J682MHD6TN
This table gives cross-reference parts and alternative options found for UPM0J682MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM0J682MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPJ0J682MHD6AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | UPM0J682MHD6TN vs UPJ0J682MHD6AA |
ECR0JGK682MLL75180025 | Nantong Jianghai Capacitor Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | UPM0J682MHD6TN vs ECR0JGK682MLL75180025 |
UPJ0J682MHD6CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | UPM0J682MHD6TN vs UPJ0J682MHD6CM |
RJH-6V682MK6#-F51 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | UPM0J682MHD6TN vs RJH-6V682MK6#-F51 |
RJH-6V682MK6 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | UPM0J682MHD6TN vs RJH-6V682MK6 |
ESXE6R3ETD682MM25M | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | UPM0J682MHD6TN vs ESXE6R3ETD682MM25M |
RJH-6V682MK6#-G10 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | UPM0J682MHD6TN vs RJH-6V682MK6#-G10 |
ESXE6R3ETE682MM25M | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | UPM0J682MHD6TN vs ESXE6R3ETE682MM25M |
ESXE6R3ETD682MM25A | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | UPM0J682MHD6TN vs ESXE6R3ETD682MM25A |
ESXE6R3ELL682MM25M | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | UPM0J682MHD6TN vs ESXE6R3ELL682MM25M |