Power Circuits
LX8821CDF
Microsemi Corporation
Description: Fixed/Adjustable Positive LDO Regulator, 2 Output, 1.455V1 Min, 1.225V2 Min, 1.545V1 Max, 1.288V2 Max, PSSO7, ROHS COMPLIANT, PLASTIC, S-PAK, 7 PIN

Overview of LX8821CDF by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LX8821CDF by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LX8821CDF by Microsemi Corporation

LX8821CDF
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
MODULE
Package Description
,
Pin Count
7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.73 V
Dropout Voltage1-Nom
0.5 V
Dropout Voltage2-Max
1.1 V
Input Voltage Absolute-Max
13.5 V
JESD-30 Code
R-PSSO-G7
JESD-609 Code
e3
Length
9.395 mm
Load Regulation-Max
0.019%
Load Regulation-Max(%)
1.52%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature TJ-Max
100 °C
Operating Temperature TJ-Min
Output Current1-Max
2.5 A
Output Current2-Max
2.5 A
Output Voltage1-Max
1.545 V
Output Voltage1-Min
1.455 V
Output Voltage1-Nom
1.5 V
Output Voltage2-Max
1.288 V
Output Voltage2-Min
1.225 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
2.03 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
3%
Width
9.017 mm
Want to compare parts?
  1. LX8821CDF
    Microsemi Corporation
    Fixed/Adjustable Positive LDO Regulator, 2 Output, 1.455V1 Min, 1.225V2 Min, 1.545V1 Max, 1.288V2 Max, PSSO7, ROHS COMPLIANT, PLASTIC, S-PAK, 7 PIN
    VS

Alternate Parts for LX8821CDF

This table gives cross-reference parts and alternative options found for LX8821CDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8821CDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LX8817-2500CDFT Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.425V1 Min, 2.57V1 Max, PSSO7, PLASTIC, SPAK-7 Microsemi Corporation LX8821CDF vs LX8817-2500CDFT
LX8817-25CDFT Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.438V1 Min, 2.538V1 Max, PSSO7, PLASTIC, SPAK-7 Microsemi Corporation LX8821CDF vs LX8817-25CDFT
BA30E00WHFP Fixed/Adjustable Positive LDO Regulator, 2 Output, 3.234V1 Min, 0.8V2 Min, 3.366V1 Max, 3.3V2 Max, BIPolar, PSSO7, ROHS COMPLIANT, HRP-7 ROHM Semiconductor LX8821CDF vs BA30E00WHFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LX8821CDF by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LX8821CDF by Microsemi Corporation

  • Please alert me when LX8821CDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LX8821CDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LX8821CDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LX8821CDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LX8821CDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LX8821CDF by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: