LX8821CDF
vs
LX8817-2500CDFT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
,
|
TO-263,
|
Pin Count |
7
|
7
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED/ADJUSTABLE
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Max |
0.73 V
|
0.63 V
|
Dropout Voltage1-Nom |
0.5 V
|
0.5 V
|
Dropout Voltage2-Max |
1.1 V
|
0.63 V
|
Input Voltage Absolute-Max |
13.5 V
|
13.5 V
|
JESD-30 Code |
R-PSSO-G7
|
R-PSSO-G7
|
JESD-609 Code |
e3
|
e3
|
Length |
9.395 mm
|
9.395 mm
|
Load Regulation-Max |
0.019%
|
0.009%
|
Load Regulation-Max(%) |
1.52%
|
0.36%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
7
|
7
|
Operating Temperature TJ-Max |
100 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
2.5 A
|
2.5 A
|
Output Current2-Max |
2.5 A
|
2.5 A
|
Output Voltage1-Max |
1.545 V
|
2.57 V
|
Output Voltage1-Min |
1.455 V
|
2.425 V
|
Output Voltage1-Nom |
1.5 V
|
2.5 V
|
Output Voltage2-Max |
1.288 V
|
|
Output Voltage2-Min |
1.225 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.03 mm
|
2.16 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
9.017 mm
|
|
Base Number Matches |
2
|
1
|
Package Code |
|
TO-263
|
|
|
|
Compare LX8821CDF with alternatives
Compare LX8817-2500CDFT with alternatives