Part Details for LX8587A-00CP by Microsemi Corporation
Overview of LX8587A-00CP by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX8587A-00CP
LX8587A-00CP CAD Models
LX8587A-00CP Part Data Attributes:
|
LX8587A-00CP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8587A-00CP
Microsemi Corporation
Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.2V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
Dropout Voltage1-Max | 1.2 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LX8587A-00CP
This table gives cross-reference parts and alternative options found for LX8587A-00CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8587A-00CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ1587IT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Semtech Corporation | LX8587A-00CP vs EZ1587IT |
TLV1117CDCYR | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | LX8587A-00CP vs TLV1117CDCYR |
LX8384-00IP | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, BIPolar, PSFM3 | Microchip Technology Inc | LX8587A-00CP vs LX8384-00IP |
AP1117EG-U | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PDSO3, GREEN, SOT-223, 4 PIN | Diodes Incorporated | LX8587A-00CP vs AP1117EG-U |
CS-5203A-1T3 | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.15V Dropout, BIPolar, PSFM3, STRAIGHT, TO-220, 3 PIN | Cherry Semiconductor Corporation | LX8587A-00CP vs CS-5203A-1T3 |
EZ1084ACTT | Adjustable Positive LDO Regulator, 1.3V Min, 4V Max, 1.2V Dropout, PSFM3, TO-220, 3 PIN | Semtech Corporation | LX8587A-00CP vs EZ1084ACTT |
SPX2810AT-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN | Sipex Corporation | LX8587A-00CP vs SPX2810AT-L/TR |
CLM2815AU | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Calogic Inc | LX8587A-00CP vs CLM2815AU |
AP1117EL-U | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN | Diodes Incorporated | LX8587A-00CP vs AP1117EL-U |
AS2830AT | Adjustable Positive LDO Regulator, 1.2V Min, 9V Max, 1.2V Dropout, BIPolar, PSSO2, TO-263, 3 PIN | Sipex Corporation | LX8587A-00CP vs AS2830AT |