LX8587A-00CP vs AP1117EL-U feature comparison

LX8587A-00CP Microsemi Corporation

Buy Now Datasheet

AP1117EL-U Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICROSEMI CORP DIODES INC
Package Description PLASTIC, TO-220, 3 PIN SOP, SOT-223
Reach Compliance Code not_compliant compliant
Dropout Voltage1-Max 1.2 V 1.4 V
JESD-30 Code R-PSFM-T3 R-PDSO-G3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 3 A 1 A
Output Voltage1-Max 3.6 V 5 V
Output Voltage1-Min 2.5 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-223
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.3 V
Length 6.5 mm
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Outputs 1
Operating Temperature TJ-Min
Package Equivalence Code SOT-223
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.8 mm
Technology BIPOLAR
Terminal Pitch 2.3 mm
Width 3.5 mm

Compare LX8587A-00CP with alternatives

Compare AP1117EL-U with alternatives