Part Details for LV7744DEV-25.0M-T1K by Pletronics Inc
Overview of LV7744DEV-25.0M-T1K by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV7744DEV-25.0M-T1K
LV7744DEV-25.0M-T1K CAD Models
LV7744DEV-25.0M-T1K Part Data Attributes
|
LV7744DEV-25.0M-T1K
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV7744DEV-25.0M-T1K
Pletronics Inc
LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 325 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.9 ns | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for LV7744DEV-25.0M-T1K
This table gives cross-reference parts and alternative options found for LV7744DEV-25.0M-T1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV7744DEV-25.0M-T1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV7744DCV-25.0M-T1K | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7744DEV-25.0M-T1K vs LV7744DCV-25.0M-T1K |
LV7744DV-25.0M-T500 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7744DEV-25.0M-T1K vs LV7744DV-25.0M-T500 |
SIT9386AE-2B2-33E25.000000G | LVDS Output Clock Oscillator, 25MHz Nom, QFN, 6 PIN | SiTime Corporation | LV7744DEV-25.0M-T1K vs SIT9386AE-2B2-33E25.000000G |
LV7744DEV-25.0M-T500 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7744DEV-25.0M-T1K vs LV7744DEV-25.0M-T500 |
591BB25M0000DGR | LVDS Output Clock Oscillator, 25MHz Nom, | Skyworks Solutions Inc | LV7744DEV-25.0M-T1K vs 591BB25M0000DGR |
LV7744DCV-25.0M-T250 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7744DEV-25.0M-T1K vs LV7744DCV-25.0M-T250 |
LV7744DEV-25.0M-T250 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7744DEV-25.0M-T1K vs LV7744DEV-25.0M-T250 |
LV7744DV-25.0M-T250 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7744DEV-25.0M-T1K vs LV7744DV-25.0M-T250 |