LV7744DEV-25.0M-T1K vs LV7744DCV-25.0M-T250 feature comparison

LV7744DEV-25.0M-T1K Pletronics Inc

Buy Now Datasheet

LV7744DCV-25.0M-T250 Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description DILCC6,.2 DILCC6,.2
Reach Compliance Code compliant compliant
Total Weight 162 162
Category CO2 Kg 3.96 3.96
CO2 641.52 641.52
Compliance Temperature Grade Industrial: -40C to +85C Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2023-06-14
CAS Accounted for Wt 99 99
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 13463-67-7 7440-48-4, 7440-02-0, 13463-67-7
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source FMD CMRT V6.01
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 0.9 ns 0.9 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 325 MHz 325 MHz
Operating Frequency-Min 1 MHz 1 MHz
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 50 OHM 50 OHM
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.7mm 7.0mm x 5.0mm x 1.7mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 0.9 ns 0.9 ns
Supply Current-Max 45 mA 45 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) NICKEL GOLD
Base Number Matches 1 1
Pbfree Code Yes

Compare LV7744DEV-25.0M-T1K with alternatives

Compare LV7744DCV-25.0M-T250 with alternatives