Part Details for LV5215LF-TE-L-E by onsemi
Overview of LV5215LF-TE-L-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV5215LF-TE-L-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2444
|
Newark | Led Driver For Cell Phone |Onsemi LV5215LF-TE-L-E RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.7300 | Buy Now |
DISTI #
LV5215LF-TE-L-E
|
Avnet Americas | - Bulk (Alt: LV5215LF-TE-L-E) RoHS: Compliant Min Qty: 292 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6000 Partner Stock |
|
$1.0640 / $1.2700 | Buy Now |
|
Rochester Electronics | LED Driver For Cell Phone ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$1.0600 / $1.2500 | Buy Now |
Part Details for LV5215LF-TE-L-E
LV5215LF-TE-L-E CAD Models
LV5215LF-TE-L-E Part Data Attributes
|
LV5215LF-TE-L-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV5215LF-TE-L-E
onsemi
4-Channel LED Driver for Cell Phones, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 508AB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |